SolaHD GLQ172

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 5V@15A; 12V@6A; 25V@2A; -12V@0.2A; -25V@2A; 85-264V In; GL Series
Manufacturer #: GLQ172
Allied Stock #: 70211458

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Open Frame
Current, Output : 15A@5V, 6A@12V, 2A@25V, 2A@-25V, 0.2A@-12V
Dimensions : 5 x 9 x 2 In.
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 5 Output
Operation : Switching
Power, Output : 175 W
Primary Type : AC-DC
Series : GLQ Series
Special Features : Over Voltage Protection ; Overload Protection ; EMI Filtering ; 2 Year Warranty ; Remote Sense ; Power Fail Signal ; DC Good Signal
Type : Embedded
Voltage, Input Range : 85-264 VAC
Voltage, Output : 5 VDC, 12 VDC, 25 VDC, -12 VDC, -25 VDC

Overview

Sola Heavy/Duty is excited to introduce the new GL Power Supply Series to replace the current GL Series. The new Series covers power ratings from 25 to 500 watts providing a broader range of AC/DC power supply solutions for use in various industrial and medical applications. These compact and low profile switchers offer universal input voltages with no switches or jumpers. They are for higher volume worldwide applications requiring very high reliability and standard footprint size.

Features:

  • Industry Standard Footprints
  • Universal Input
  • Full Power to 50°C
  • High Demonstrate MTBF
  • Automatic Overvoltage Protection
  • Overload Protection
  • Two Year Limited Warranty
  • EN61000-3-2 Compliance
  • Medical Approvals

  • Product Added to Cart
    SolaHD
    Power Supply; AC-DC; 5V@15A; 12V@6A; 25V@2A; -12V@0.2A; -25V@2A; 85-264V In; GL Series
    Allied Stock #: 70211458
    Mfr's Part #: GLQ172
    $365.060 Each
    Quantity added: