Location: 
All Products

SolaHD GLQ153

SolaHD - GLQ153 - PowerSupply;  AC-DC;  5V@15A, 15V@4.8A, 15V@2.5A, -15V@2.5A, -15V@1.6A;  85-132/170-264Vin View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD PowerSupply; AC-DC; 5V@15A, 15V@4.8A, 15V@2.5A, -15V@2.5A, -15V@1.6A; 85-132/170-264Vin
Mfr. Part#:
GLQ153

Allied Stock#: 70211453

 RoHS Compliant Part

View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: GL
Brand/Series: GLQ Series
Configuration: Open Frame
Current, Output: 15A, 15VDC
Dimensions: 4.25 x 8.5 x 1.5 In.
Input Voltage: 85-132/170-264 VAC
Mounting Type: Panel Mount
Number of Outputs: 5
Operation: Switching
Power, Output: 150 W
Special Features: Low-Profile, High Demonstrated MTBF, Automatic Overvoltage Protection, Overload Protection, Built-in EMI Filtering, 2-Years Limited Warranty, Remote Sense, Power Fail and DC Good Signals
Type: Embedded
Voltage, Output: 5 VDC, 15 VDC, 15 VDC, -15 VDC, -15 VDC

Overview

Sola Heavy/Duty is excited to introduce the new GL Power Supply Series to replace the current GL Series. The new Series covers power ratings from 25 to 500 watts providing a broader range of AC/DC power supply solutions for use in various industrial and medical applications. These compact and low profile switchers offer universal input voltages with no switches or jumpers. They are for higher volume worldwide applications requiring very high reliability and standard footprint size.

Features:
  • Industry Standard Footprints
  • Universal Input
  • Full Power to 50°C
  • High Demonstrate MTBF
  • Automatic Overvoltage Protection
  • Overload Protection
  • Two Year Limited Warranty
  • EN61000-3-2 Compliance
  • Medical Approvals
  • Accessories