SolaHD E750TF
Transformer 750VA 277/600V Primary 120/115/110VAC Secondary International Series
Mfr. Part #: E750TF / RS Stock #: 70209111
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$377.17
3
$350.77
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
277 VAC ; 240 VAC ; 415 VAC ; 400 VAC ; 230 VAC ; 220 VAC ; 208 VAC ; 200 VAC ; 600 VAC ; 575 VAC ; 480 VAC ; 460 VAC
Configuration
Encapsulated
Frequency
50/60 Hz
Mounting Hole Size
5.32 in ; in ; in ; in ; 4.68 in ; 4.37 in ; 6.18 in
Mounting Type
Panel Mount
Needed Voltage
120 VAC ; 115 VAC ; 110 VAC
Number of Outlets
3
Operating Temperature
55 °C
Phase
1 Phase
Power Rating
750 VA
Primary Type
Industrial Transformer
Primary Voltage
277 (240, 230, 220, 208, 200)/600 (575, 480, 460, 415, 400) VAC
Product Header
Industrial Control Transformer
Secondary Voltage
120, 115, 110 VAC (2T)
Standards
UL, cULus, CE, NEMA, ANSI, IEC
Type
Control Transformer
Overview
Electromagnetic control components demand in-rush currents up to 10 times the transformers nominal rating without sacrificing secondary voltage stability beyond practical limits.
Features:
CE Series Includes IEC "Touchproof" Terminations for Greater Personnel Safety
"Touchproof" Terminations Available for E Series (P/N IP20) Call Your Local Allied Sales Representative
55°C Rise, 105°C Insulation System for E Series
80°C Rise, 130°C Insulation System for CE Series
Copper Wound for Constant Reliability
Epoxy Encapsulated Design for Cooler Operation
Exceeds NEMA, ANSI and Automotive Standards
Rated for 50/60 Hz Except as Noted
Features: