SolaHD E075E

Image may be a representation.
See specs for product details.
Transformer; Control; Config Encapsulated; 1; Freq 60Hz; Pri 120/240VAC; Sec 24VAC
Mfr. Part#: E075E
Allied Stock#: 70209179

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$42.960 (Each)
1 $42.960
10 $38.660
25 $36.520
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Encapsulated
Dimensions : 3.39 W x 2.96 H x 4.36 D in.
Frequency : 60 Hz
Mounting Hole Size : 2.81, 2.5, 2.1 in.
Mounting Type : Panel Mount
Number of Outlets : 1
Phase : 1
Power Rating : 75 VA
Product Header : SBE Encapsulated Series Industrial Control Transformer
Series : SBE Series
Standards : cULus, NEMA, ANSI
Temperature, Operating : +55 °C
Termination : Leadwires
Type : Control Transformer
Voltage, Primary : 120/240 VAC
Voltage, Secondary : 24 VAC

Overview

Sola HD SBE Series – Encapsulated Industrial Control Transformers:

The SBE Encapsulated industrial control transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. Extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE de sign is uniquely suited for all industrial environments.

Features:

  • 50 - 1000 VA, 50/60 Hz suitable for world wide applications
  • Interleaved copper windings reduce I2R losses and maximize efficiency
  • 55°C Rise, 105°C insulation system to minimize heat
  • Epoxy encapsulated to protect cores and coils against moisture, dirt, and other contaminants
  • Meets or exceeds NEMA Standard ST 1 and ANSI C89.1 for load inrush capability
  • Integrally molded, flame retardant (IEC 707/ISO Class 1210) terminal blocks provide greater terminal contact area and improved conductivity
  • Heavy gauge steel mounting plate
  • Mounting dimensions are compatible with similar control transformers
  • Secondary fuse holders (FB2X) included for 13/32" x 1½" cartridges (fuses not included)
  • Factory-installed fuse holders are available. See WA & WB Options
  • 10 + 2 year warranty

  • Product Added to Cart
    SolaHD
    Transformer; Control; Config Encapsulated; 1; Freq 60Hz; Pri 120/240VAC; Sec 24VAC
    Allied Stock #: 70209179
    Mfr's Part #: E075E
    $42.960 Each
    Quantity added: