SolaHD 63-28-310-8

Image may be a representation.
See specs for product details.
Transformer; 10000 VA; 28.53 in.; 9.27; 446 lbs.; Hardwired Series; C
Mfr. Part#: 63-28-310-8
Allied Stock#: 70098603

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
$8071.06 (Each)
1 $8071.06
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 10000 VA
Depth : 9" (228.6mm)
Frequency : 60 Hz Hz
Height : 28" (711.2mm)
Input Voltage : 208/240/480 V
Outline : C
Phase : 1
Primary Type : Power Protection
Series : Hardwired Series
Type : Constant Voltage Transformer
Voltage, Output : 120/208/240 V
Weight : 446 lbs.
Width : 26" (660.4mm)

Overview

SolaHD - MCR Hardwired Series Power Conditioners:

The MCR Hardwired Series provides excellent noise filtering and surge suppression to protect connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to Sola/Hevi-Duty's patented ferroresonant design, the MCR can increase the actual Mean Time Before Failure (MTBF) of protected equipment. The MCR is a perfect choice where dirty power, caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.


Features:

  • ±3% output voltage regulation
  • Noise attenuation; 120 dB common mode; 60 dB transverse mode
  • Surge suppression tested to ANSI/IEEE C62.41
  • Class A & B Waveform: <10 V let through typical
  • Acts as a step-up or step-down transformer
  • Hardwired
  • Galvanic isolation provides exceptional circuit protection
  • 25 year typical MTBF
  • No maintenance required

  • Product Added to Cart
    SolaHD
    Transformer; 10000 VA; 28.53 in.; 9.27; 446 lbs.; Hardwired Series; C
    Allied Stock #: 70098603
    Mfr's Part #: 63-28-310-8
    $8,071.060 Each
    Quantity added: