Location: 
All Products

SolaHD 63-13-230-6

SolaHD - 63-13-230-6 - Conditioner,  Power;  120 dB (Common Mode),  60 dB (Transverse Mode);  UL Listed View larger image View larger image
Image may be a representation.
See specs for product details.

SolaHD Conditioner, Power; 120 dB (Common Mode), 60 dB (Transverse Mode); UL Listed
Mfr. Part#:
63-13-230-6

Allied Stock#: 70098592

 RoHS Compliant Part

 
View More from SolaHD >>
Pricing (USD) & Availability
Standard Pricing
$3,044.63 (Each)
1$3,044.630
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Attenuation: 120 (Common Mode), 60 (Transverse Mode) dB
Brand/Series: MCR Series
Depth: 17" (431.8mm)
Dimensions: 11 H x 11 W x 17 D In.
Frequency, Operating: 60 Hz
Height: 11" (279.4mm)
Input Voltage: 120 V
Mounting Type: Surface Mount
Number of Outlets: 4
Power Rating: 3 kVA
Primary Type: Power Protection
Standards: UL Listed
Temperature, Operating: -20 to 40 °C
Type: Regulator
Voltage, Output: 120 V
Weight: 143 Lbs.
Width: 11" (279.4mm)

Overview

Portable, Cost-Effective Power Protection Sola's MCR provides excellent noise filtering and surge protection to protect connected equipment from damage, degradation or mis-operation. Combined with the excellent voltage regulation inherent to Sola/Hevi-Duty's patented ferroresonant design, they can increase the actual Mean Time Before Failure (MTBF) of protected equipment. These units are a perfect choice where dirty power caused by impulses, swell, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
Features:
Portable, Quiet and Easy-to-Use — Ideal for Home or Office Use
  • 25-Year Typical Life — Ten-Year Warranty
  • Reduces Wear on Your Equipment for Longer Life
  • Easily Powers Computers
  • Sinewave Output Even with a Distorted Source
  • Input Harmonics Eliminated
    Applications:
    PC-Type Computers
  • POS Terminals
  • Telephone Systems
  • Facsimile Machines
  • Small Printers
  • Lab Equipment
  • Security Systems
  • PCs, LAN, WAN