SolaHD 23-23-250-8

Image may be a representation.
See specs for product details.
Transformer; Voltage; 5000 VA; 13 in.; 28 in.; 222 lbs. (Ship); CVS Series; ;
Manufacturer #: 23-23-250-8
Allied Stock #: 70098605

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$6111.32 (Each)
1 $6111.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 5000 VA
Depth : 10" (254mm)
Frequency : 60 Hz Hz
Height : 28" (711.2mm)
Input Voltage : 120/208/240/480 V
Outline : C
Phase : 1
Primary Type : Power Protection
Series : CVS Series
Type : Constant Voltage Transformer
Voltage, Output : 120/240 V
Weight : 222 Lbs.
Width : 13" (330.2mm)

Overview

SolaHD - CVS Hardwired Series Power Conditioners:

Superior voltage regulation of ±1% sets the CVS Series power conditioner apart from other power conditioning technologies on the market. Extremely tight regulation is accomplished by Sola/Hevi-Duty’s patented ferroresonant transformer technology. The CVS Series power conditioner recreates a well regulated sinusoidal waveform that is well isolated from input disturbances including impulses, swells, sags, brownouts and severe waveform distortion.

No other power conditioning technology provides as complete a solution against these power quality disturbances. The CVS series power conditioner is ideal for applications where even a small change in voltage level can lead to unscheduled downtime, misoperation, incorrect data or scrapped production.

Features:

  • Superior voltage regulation of ±1%
  • Surge suppression tested to ANSI/IEE C62.41, Class A&B Waveform
  • Galvanic isolation provides exceptional circuit protection
  • 25 year typical Mean Time Before Failure
  • Harmonic filtering
  • No maintenance required
  • Hardwired


    Applications:
  • Industrial Automation and Control Equipment PLCs
  • Marine Navigation Equipment
  • Analytical Laboratory and Factory Automating Equipment
  • Photographic Enlargers
  • Photo Processing Equipment
  • Closed-Circuit TV Transmission
  • Sound/Recording Systems

  • Product Added to Cart
    SolaHD
    Transformer; Voltage; 5000 VA; 13 in.; 28 in.; 222 lbs. (Ship); CVS Series; ;
    Allied Stock #: 70098605
    Mfr's Part #: 23-23-250-8
    $6,111.320 Each
    Quantity added: