Smiths Interconnect Americas, Inc. SHE-3-K-7-G

Image may be a representation.
See specs for product details.
Probe; Spring Contact; .125 in (3.18 mm))Center; Chisel; 7 oz Spring; 14 A; Gold
Manufacturer #: SHE-3-K-7-G
Allied Stock #: 71005206

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.835 (Each)
1 $2.835
50 $2.689
100 $2.554
250 $2.43
500 $2.305
Availability

645 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Centerline, Spacing : 0.125 (3.18) In.(mm) In.(mm)
Current Rating : 14 A A
Current, Rating : NULL NULL
Force, Spring : 7.00 oz (199 g) @ 0.170 (4.32) travel
Gender : Probe
Length, Overall : 1.31 In.
Material, Barrel : Copper Alloy
Material, Plating : Gold Plated (Plunger)
Maximum Travel : 0.250 (6.35)
Primary Type : Probe
Product Description : Spring Contact Probe; Current: 14 A; 7.0 oz.; Max .250"
Series : SHE-3 Series
Size : Size 3
Type : High Current
Working Travel : 0.170 (4.32)

Overview

Smiths Interconnect SH-3 and SHE-3 Series — High Current Probes for 0.125" Center Pitch:

Smiths Connectors offers two high current probe designs. The SH Series features a bias ball, which is the most aggressive biasing technique to aid in assuring a low and consistent resistance, cycle after cycle. The SHE Series features a bias spring, an effective biasing technique for many applications.

Features:

  • SH-3 and SHE-3 Series probes and receptacles
  • 14 A and 27 A current ratings
  • 7.00 oz. spring force
  • 1.310" (33.27 mm) overall length
  • Mating Receptacle: RH-3 Series

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    Probe; Spring Contact; .125 in (3.18 mm))Center; Chisel; 7 oz Spring; 14 A; Gold
    Allied Stock #: 71005206
    Mfr's Part #: SHE-3-K-7-G
    $2.835 Each
    Quantity added: