Smiths Interconnect Americas, Inc. S-4-F-5-G

Image may be a representation.
See specs for product details.
FLAT HEAD 0.156 CENTERLINE SPACING SPRING CONTACT PROBE
Manufacturer #: S-4-F-5-G
Allied Stock #: 70009119

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.799 (Each)
1 $1.799
50 $1.716
100 $1.664
250 $1.591
500 $1.539
1000 $1.456
Availability

1693 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Centerline, Spacing : 0.156" (3.96 mm) and 0.187" (4.75 mm) In.(mm)
Contact Resistance : 20 Milliohms (Max.)
Current Rating : 5 A A
Force, Spring : 5 Oz.
Gender : Probe
Length, Overall : 1.33 In.
Material, Barrel : Nickel/Silver
Material, Plating : Gold Plated (Plunger)
Material, Plunger : Beryllium Copper
Material, Spring : Stainless Steel
Minimum Centers : 0.187 In.
Primary Type : Probe
Series : S-4 Series
Size : Size 4
Tip Style : F - Flat
Type : General Purpose

Overview

Smiths Interconnect S-4 Series — Standard Probes for 0.156" (3.96 mm) and 0.187" (4.75 mm) Center Pitch:

Smiths Connectors' standard probe series for 0.156" (3.96 mm) and 0.187" (4.75 mm) pitches includes multiple length and travel options. ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs. The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces. Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.

Features:

  • S-4 Series probes and receptacles
  • 5 A current rating
  • Spring force options between 5.00 and 7.00 oz.
  • 1.330" (33.78 mm) overall length
  • Mating Receptacle: R-4 Series

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    FLAT HEAD 0.156 CENTERLINE SPACING SPRING CONTACT PROBE
    Allied Stock #: 70009119
    Mfr's Part #: S-4-F-5-G
    $1.799 Each
    Quantity added: