Smiths Interconnect Americas, Inc. S-3-F-4-G
FLAT TIP 0.125 CENTERLINE SPACING SPRING CONTACT PROBE, S-3 Series
Mfr. Part #: S-3-F-4-G / RS Stock #: 70009115
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.92
10
$1.67
25
$1.60
50
$1.52
100
$1.44
500
$1.34
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
100027-017-922
Barrel Material
Nickel/Silver
Contact Resistance
20 mOhms
Current Rating
5 A
Diameter
0.1 in
Gender
Probe
Minimum Centers
0.125 In.
Overall Length
1.31 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Preload
1.8 Oz.
Primary Type
Probe
Size
3 in
Spacing Centerline
0.125 (3.18) In.(mm)
Spring Force
4 oz
Spring Material
Stainless Steel
Tip Style
F - Flat
Type
General Purpose
Working Travel
0.17
Overview
20 Milliohms (Max.) Contact Resistance, Spring Contact Probe
Nickel/Silver barrel ?Beryllium copper plunger Gold plated finish
Gold plated stainless steel spring. 0.170 " working travel.
Gold plated stainless steel spring. 0.170 " working travel.