Smiths Interconnect Americas, Inc. S-2-A-10-G

Image may be a representation.
See specs for product details.
S-2-A-10-G D/C
Manufacturer #: S-2-A-10-G
Allied Stock #: 70009622

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.147 (Each)
1000 $1.147
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Centerline, Spacing : 0.100 (2.54) In.(mm)
Contact Resistance : 35 Milliohms (Max.)
Current Rating : 3 A
Force, Spring : 10 Oz.
Gender : Probe
Length, Overall : 0.97 In.
Material, Barrel : Nickel/Silver
Material, Plating : Gold Plated (Plunger)
Material, Plunger : Beryllium Copper
Material, Spring : Beryllium Copper
Maximum Travel : 0.160 In.
Minimum Centers : 0.100 In.
Primary Type : Probe
Series : S-2 Series
Size : Size 2
Tip Style : A - Concave 90 Deg
Type : Connector Probe

Overview

Size 2, 0.100 Centerline, Spring Contact, Test Probe Use Spring Probes to maximize your testing efficiency, Short Stroke Probes are ideal for bare Board testing of conventional or SMT PCBs.

  • Tip Style: Concave
  • Maximum Travel: 0.160 (4.06) In.(mm)
  • Spring Force: 10.0 Oz. @ 0.100 (2.54) In.(mm)

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    S-2-A-10-G D/C
    Allied Stock #: 70009622
    Mfr's Part #: S-2-A-10-G
    $1.147 Each
    Quantity added: