Smiths Interconnect Americas, Inc. S-100-S-6.7-RT

Image may be a representation.
See specs for product details.
Probes; Contact; HEADLESS 60 DEG CHSL ROTATOR OPTION
Manufacturer #: S-100-S-6.7-RT
Allied Stock #: 70009612

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.213 (Each)
1000 $2.213
2000 $2.169
5000 $2.103
10000 $2.014
25000 $1.881
50000 $1.727
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Centerline, Spacing : 0.100" Center (2.54 mm)
Current Rating : 3 A
Material, Plating : Gold Plated (Plunger)
Primary Type : Probe
Series : S-100 Series
Size : 100
Type : General Purpose

Overview

Smiths Interconnect S-100 Series — Standard Probes for 0.100" Center (2.54 mm) Pitch:

Standard probe series for 0.100" (2.54 mm) pitch includes multiple length, travel, ICT, lead free and rotator options. ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs. The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces. Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.

Features:

  • SS, GSS, S-2, S-100, ICT-100, ICT-100 Lead Free, S-100 Rotator, ICT-L100 Series probes and receptacles
  • 3 A current rating
  • Spring force options between 3.50 and 10.00 oz.
  • ≤ 1.460" (37.08 mm) overall lengths
  • Mating Receptacle: R-100 Series and R-100/SS Series

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    Probes; Contact; HEADLESS 60 DEG CHSL ROTATOR OPTION
    Allied Stock #: 70009612
    Mfr's Part #: S-100-S-6.7-RT
    $2.213 Each
    Quantity added: