Smiths Interconnect Americas, Inc. S-1-U-6.6-G
Probe, 0.075 (1.91), U - Crown 4pt, Size 1, 3A, 25Milliohms, 6.6oz, S-1 Series
Mfr. Part #: S-1-U-6.6-G / RS Stock #: 70009095
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.39
10
$1.21
25
$1.16
50
$1.10
100
$1.04
500
$0.97
1000
$0.84
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
100024-040-922
Barrel Material
Nickel/Silver
Contact Resistance
25 mOhms
Current Rating
3 A
Gender
Probe
Minimum Centers
0.075 In.
Overall Length
0.67 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Preload
2 Oz.
Primary Type
Probe
Size
1 in
Spacing Centerline
0.075 (1.91) In.(mm)
Spring Force
6.6 oz
Spring Material
Music Wire
Tip Style
U - Crown 4pt
Type
General Purpose
Working Travel
0.07
Overview
3 A, 0.75 in. Minimum Centers, Gold Plated Plunger, Test Probe
Nickel/silver, gold plated barrel material
Test probe with 0.75 " minimum center, stainless spring.
Test probe with 0.75 " minimum center, stainless spring.