Smiths Interconnect Americas, Inc. RTSS-30 ABOVE BOARD .030

Image may be a representation.
See specs for product details.
Insertion Tool for IDI RSS-30 Series
Manufacturer #: RTSS-30 ABOVE BOARD .030
Allied Stock #: 71005267

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$276.818 (Each)
1 $276.818
5 $258.046
10 $241.665
25 $227.241
50 $214.449
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Description : Insertion Tool for IDI RSS-30 Series
Series : RSS-30 Series

Overview

Smiths Connectors' standard probe series for 0.039" (1.00 mm) pitch includes multiple length, travel, ICT, lead free and rotator options.

ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.

The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.

Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.

Features:

  • SS-30, S-00 and SS-40 Series probes and receptacles
  • 3 A current rating
  • Spring force options between 1.30 and 2.40 oz.
  • ≤ 0.620" (15.75 mm) overall lengths

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    Insertion Tool for IDI RSS-30 Series
    Allied Stock #: 71005267
    Mfr's Part #: RTSS-30 ABOVE BOARD .030
    $276.818 Each
    Quantity added: