Smiths Interconnect Americas, Inc. R-5-SC

Image may be a representation.
See specs for product details.
Connector; Receptacle; Solder Cup; 22 to 26 AWG; 3.60 mm; 0.141⁄ 0.143 in.
Mfr. Part#: R-5-SC
Allied Stock#: 70009454

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.870 (Each)
1 $0.870
50 $0.830
100 $0.790
250 $0.740
500 $0.700
1000 $0.660
5000 $0.620
Availability

7275 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Centerline, Spacing : 0.187 (4.75) In.(mm)
Current Rating : 5 A
Diameter, Mounting Hole : 0.141⁄0.143 In.
Gender : Socket
Length, Overall : 1.295 In.
Material, Barrel : Nickel/Silver
Material, Plating : Gold/Nickel Plated (Plunger)
Material, Socket : Nickel/Silver
Minimum Centers : 0.187 In.
Mounting Hole Size : 3.58/3.63 mm
Primary Type : Socket
Series : R-5 Series
Size : Size 5
Termination : Solder Cups
Type : General Purpose
Wire Size : 26-22 awg

Overview

Gold Plated Finish, Nickel/Silver , Connector
Receptacle connector type, drill size 3.60 mm.

Product Added to Cart
Smiths Interconnect Americas, Inc.
Connector; Receptacle; Solder Cup; 22 to 26 AWG; 3.60 mm; 0.141⁄ 0.143 in.
Allied Stock #: 70009454
Mfr's Part #: R-5-SC
$0.870 Each
Quantity added: