Smiths Interconnect Americas, Inc. ICT-075-M-7-G-S
Contact Probe, 0.075 in Spacing, Size 075, Chisel 90 Deg Tip, ICT-075 Series
Mfr. Part #: ICT-075-M-7-G-S / RS Stock #: 70009292
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.02
5
$1.86
10
$1.61
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
101024-049-922
Contact Resistance
25 mOhms
Current Rating
3 A
Overall Length
1.31 in
Plating Material
Gold/Nickel Plated (Plunger)
Primary Type
Probe
Size
075 in
Spacing Centerline
0.075 (1.91) In.(mm)
Spring Force
7 oz
Tip Style
M - Chisel 90 Deg
Type
Spring Contact Probe
Overview
Smiths Connectors' standard probe series for 0.075" (1.91 mm) pitch includes multiple length, travel, ICT, lead free and rotator options.
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features:
S-1, SS-75, S-075, ICT-075, ICT-075 Lead Free, S-075 Rotator and ICT-L075 Series probes and receptacles
3 A current rating
Spring force options between 2.00 and 10.00 oz.
? 1.460" (37.08 mm) overall lengths
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features: