Smiths Interconnect Americas, Inc. ICT-075-HS-7-G

Image may be a representation.
See specs for product details.
Spring Contact Probe; Current: 3 A; 3-10 oz.; Resistance < 25 m#; Max .250"
Mfr. Part#: ICT-075-HS-7-G
Allied Stock#: 71005071

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.800 (Each)
1000 $1.800
1500 $1.700
2500 $1.620
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 100

Specifications

Product Description : Spring Contact Probe; Current: 3 A; 3-10 oz.; Resistance < 25 mΩ; Max .250"
Series : ICT-075 Series

Overview

Smiths Connectors' standard probe series for 0.075" (1.91 mm) pitch includes multiple length, travel, ICT, lead free and rotator options.

ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.

The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.

Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.


Features:

  • S-1, SS-75, S-075, ICT-075, ICT-075 Lead Free, S-075 Rotator and ICT-L075 Series probes and receptacles
  • 3 A current rating
  • Spring force options between 2.00 and 10.00 oz.
  • ≤ 1.460" (37.08 mm) overall lengths

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    Spring Contact Probe; Current: 3 A; 3-10 oz.; Resistance < 25 m#; Max .250"
    Allied Stock #: 71005071
    Mfr's Part #: ICT-075-HS-7-G
    $1.800 Each
    Quantity added: