Smiths Interconnect Americas, Inc. DE-.8MM-J/J-1.4-.225

Image may be a representation.
See specs for product details.
SPHERICAL RADIUS TIP ON BOTH ENDS SEMICONDUCTOR PROBE
Mfr. Part#: DE-.8MM-J/J-1.4-.225
Allied Stock#: 70009136

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 95
Pricing (USD) & Availability
Standard Pricing
$7.15 (Each)
1 $7.15
25 $6.92
50 $6.60
100 $6.31
250 $6.13
500 $5.96
Availability

95 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 2.4 GHz @ -1 dB
Capacitance : 0.10 pF
Centerline, Spacing : 0.026 (0.65) In.(mm)
Contact Resistance : 70 Milliohms (Max.)
Current Rating : 3 A
Force, Spring : 1.1 Oz.
Gender : Probe
Impedance : 50 Ohms
Inductance : 0.9 nH (Self) @ 0.029 in. Pitch
Length, Overall : 0.225 In.
Material, Barrel : Nickel/Silver
Material, Plating : Gold Plated (Plunger)
Material, Plunger : Beryllium Copper
Material, Spring : Stainless Steel
Minimum Centers : 0.026 In.
Primary Type : Probe
Series : 100938 Series
Temperature, Operating : -55 to +150 °C
Tip Style : Spherical Radius/Sherical Radius
Type : Semiconductor

Overview

Semiconductor Probe, 3 A Current, 0.026 in. Pitch

  • 0.187 in. signal path length
  • U tip, both ends
    1.1 Oz. force per contact.

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    SPHERICAL RADIUS TIP ON BOTH ENDS SEMICONDUCTOR PROBE
    Allied Stock #: 70009136
    Mfr's Part #: DE-.8MM-J/J-1.4-.225
    $7.150 Each
    Quantity added: