Smiths Interconnect Americas, Inc. DE-100-J-3-G

Image may be a representation.
See specs for product details.
Contact Probes DOUBLE ENDED PROBE SIZE 100
Manufacturer #: DE-100-J-3-G
Allied Stock #: 71004401

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.964 (Each)
1 $1.964
50 $1.86
100 $1.767
250 $1.683
500 $1.60
Availability

190 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Product Description : Contact Probes DOUBLE ENDED PROBE SIZE 100
Series : DE-100 Double-Ended Series

Overview

Smiths Connectors' double-ended probes feature both a top-side and bottom-side compliant plunger. Double-ended receptacles are available with a permanent bottom-side plunger and a replaceable probe on the top side. They are also available with both a top and bottom-side replaceable probe.

Features:

  • DE-50 and DE-100 Series probes
  • 0.050" and 0.100" centers
  • 3 A current rating
  • Spring force options between 2.00 and 3.00 oz.
  • 0.520" (13.21 mm) overall length

  • Product Added to Cart
    Smiths Interconnect Americas, Inc.
    Contact Probes DOUBLE ENDED PROBE SIZE 100
    Allied Stock #: 71004401
    Mfr's Part #: DE-100-J-3-G
    $1.964 Each
    Quantity added: