Smiths Interconnect Americas, Inc. S-4-H-5-G
Probe Spring Contact 5 A 0.156 in (3.96mm) Center 5 oz @ .170 in Travel
Mfr. Part #: S-4-H-5-G / RS Stock #: 70009352
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.58
10
$2.25
25
$2.15
50
$2.04
100
$1.94
500
$1.81
1000
$1.55
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
100029-008-922
Barrel Material
Nickel/Silver
Contact Resistance
20 mOhms
Current Rating
5 A
Gender
Probe
Minimum Centers
0.187 In.
Overall Length
1.33 in
Plating Material
Gold Plated (Plunger)
Plunger Material
Beryllium Copper
Primary Type
Probe
Size
4 in
Spacing Centerline
0.156 (3.96 ) and 0.187 (4.75) In.(mm)
Spring Force
5 oz
Spring Material
Stainless Steel
Tip Style
H - Serrated 9Pt.
Type
General Purpose
Overview
Smiths Interconnect S-4 Series — Standard Probes for 0.156" (3.96 mm) and 0.187" (4.75 mm) Center Pitch:
Smiths Connectors' standard probe series for 0.156" (3.96 mm) and 0.187" (4.75 mm) pitches includes multiple length and travel options. ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs. The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces. Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features:
S-4 Series probes and receptacles
5 A current rating
Spring force options between 5.00 and 7.00 oz.
1.330" (33.78 mm) overall length
Mating Receptacle: R-4 Series
Smiths Connectors' standard probe series for 0.156" (3.96 mm) and 0.187" (4.75 mm) pitches includes multiple length and travel options. ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs. The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces. Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features: