SMC Corporation ZU07S

Image may be a representation.
See specs for product details.
Vacuum Ejector; 0.7mm nozzle; -85kPa 12L/min
Manufacturer #: ZU07S
Allied Stock #: 70074277
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.43 (Each)
1 $17.43
3 $16.80
Availability

16 can ship immediately.

13 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ZU Series

Overview

ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. Also, these generators are often smaller and lighter than the bulky vacuum lines used in central vacuum systems. The slim ZU generators are extra compact. A built-in exhaust silencer keeps generator noise to a minimum. Available in four nozzle diameters and a number of port sizes.

Product Added to Cart
SMC Corporation
Vacuum Ejector; 0.7mm nozzle; -85kPa 12L/min
Allied Stock #: 70074277
Mfr's Part #: ZU07S
$17.430 Each
Quantity added: