SMC Corporation ZU05S

Image may be a representation.
See specs for product details.
Vacuum Ejector; 0.5mm nozzle; -85kPa 7L/min
Manufacturer #: ZU05S
Allied Stock #: 70074276
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.53 (Each)
1 $16.53
3 $15.94
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Nozzle : 0.5 mm
Flow Rate : 7 l/min
Pressure, Operating : 0.7 MPa
Pressure, Vacuum : -85 kPA
Series : ZU Series
Type : Vacuum Ejector
Vacuum Port Size : 12.8 mm

Overview

ZU series vacuum generators combine design simplicity with high performance. Simply plug an air supply tube in one end, and vacuum is ready at the other end. Also, these generators are often smaller and lighter than the bulky vacuum lines used in central vacuum systems. The slim ZU generators are extra compact. A built-in exhaust silencer keeps generator noise to a minimum. Available in four nozzle diameters and a number of port sizes.

Product Added to Cart
SMC Corporation
Vacuum Ejector; 0.5mm nozzle; -85kPa 7L/min
Allied Stock #: 70074276
Mfr's Part #: ZU05S
$16.530 Each
Quantity added: