SMC Corporation ZSE30A-N01-C-G

Image may be a representation.
See specs for product details.
NPT 1/8 Vacuum Switch; -101kPa to 0 kPa
Mfr. Part#: ZSE30A-N01-C-G
Allied Stock#: 70322400

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$91.350 (Each)
1 $91.350
3 $86.780 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : ZSE Series
Size, Port : 1/4" NPT

Overview

ZSE30A Vacuum Switch
Digital pressure switch range from SMC for monitoring vacuum pressure from -101 to 0 KPa with 2 switching outputs. These vacuum pressure switches are simple to set up in just 3 steps and allow settings to be copied from a master unit to up to 10 slave switches.

Product Added to Cart
SMC Corporation
NPT 1/8 Vacuum Switch; -101kPa to 0 kPa
Allied Stock #: 70322400
Mfr's Part #: ZSE30A-N01-C-G
$91.350 Each
Quantity added: