SMC Corporation VXD242HSB

Image may be a representation.
See specs for product details.
Solenoid Valve; Water; 2-Port; Pilot Op.; NC; 1/2NPT; 15mm Orifice; 24VDC; 15A
Mfr. Part#: VXD242HSB
Allied Stock#: 70345446

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$71.930 (Each)
1 $71.930
3 $68.330
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : NC
Electrical Entry : Conduit
For Use With : Water
Number of Ports : 2
Orifice Size : 15 mm
Primary Type : Solenoid Valve
Series : VXD200 Series
Size, Port : 1/2" NPT
Type : Pilot Operated
Voltage, Coil : 24 VDC

Overview

Features

  • For Water
  • Improvement of Corrosion Resistance
  • Enclosure: Equivalent to IP65
  • Flame Resistance UL 94 V-0 Conformed
  • Low Noise Construction
  • Improvement of Maintenance Performance
  • Mounting Threads on the Bottom (A Dedicated Bracket Is Available)

  • Product Added to Cart
    SMC Corporation
    Solenoid Valve; Water; 2-Port; Pilot Op.; NC; 1/2NPT; 15mm Orifice; 24VDC; 15A
    Allied Stock #: 70345446
    Mfr's Part #: VXD242HSB
    $71.930 Each
    Quantity added: