SMC Corporation VX3344-03T-5DS1-B

Image may be a representation.
See specs for product details.
Process Solenoid Valve; 3 port; direct operated; 3/8 port; COM; 24VDC; din
Mfr. Part#: VX3344-03T-5DS1-B
Allied Stock#: 70071795
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$72.070 (Each)
1 $72.070
3 $69.480
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : COM, Single
Number of Ports : 3
Primary Type : Solenoid Valve
Series : VX3000 Series
Size, Port : 3/8" NPTF
Type : Solenoid Valve

Overview

Direct Operated 3 Port Solenoid Valves

  • For Air, Water, Steam and Oil
  • Improvement of Corrosion Resistance
  • Enclosure: Equivalent to IP65
  • Flame Resistance UL94V-0 Conformed
  • Low Noise Construction
  • Improvement of Maintenance Performance
  • Mounting Threads on the Bottom (A Dedicated Bracket Is Available)
  • Reduction of Power Consumption (DC Specification, VX31: 4.5 W, VX32: 7 W and VX33: 10.5 W)

  • Product Added to Cart
    SMC Corporation
    Process Solenoid Valve; 3 port; direct operated; 3/8 port; COM; 24VDC; din
    Allied Stock #: 70071795
    Mfr's Part #: VX3344-03T-5DS1-B
    $72.070 Each
    Quantity added: