SMC Corporation VX232AJA

Image may be a representation.
See specs for product details.
Solenoid Valve VX232AJA; 2 port; NC; 110 V ac; 1/4in
Mfr. Part#: VX232AJA
Allied Stock#: 70403254

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$57.750 (Each)
1 $57.750
3 $54.860 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : VX2 Series
Voltage, Coil : 110 VAC

Overview

VX2*0, Single Unit, Direct Operated 2 Port Solenoid Valve for Air:

The VX2 for air is available with resin and aluminum body. Resin body is offered with one touch fitting to reduce installation time. Three body sizes are available, with port size ranges from 1/8 to 1/2 inch (6 to 12mm with resin body). NBR seal is used as standard and FKM or EPDM is optional. Flow rate ranges from Cv of 0.23 to 2.21.

Features:

  • IP65 enclosure
  • Normally Closed and Normally Open type available, Class B coil
  • Special construction improves service life when compared with current shading coil
  • Power consumption: size 1 - 4.5w; size 2 - 7w; size 3 - 10.5w
  • Body material: aluminum, resin

  • Product Added to Cart
    SMC Corporation
    Solenoid Valve VX232AJA; 2 port; NC; 110 V ac; 1/4in
    Allied Stock #: 70403254
    Mfr's Part #: VX232AJA
    $57.750 Each
    Quantity added: