SMC Corporation VQZ3451-5YZ1

Image may be a representation.
See specs for product details.
Valve; 3 posit exh ctr; 5 port; sol; 24VDC; DIN term; base mt
Mfr. Part#: VQZ3451-5YZ1
Allied Stock#: 70979761
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$91.46 (Each)
1 $91.46
3 $86.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Base Mount
Number of Ports : 5
Series : VQZ Series
Type : Solenoid Valve
Voltage, Coil : 24 VDC

Overview

Series VQZ base mount solenoid valves combine convenience with durability and performance in a more traditional mounting style. Series VQZ Body Ported Solenoid Valves combine flexibility with high performance and long life in an inline body style.

Features:

  • Fluid: air/inert gas
  • Operating pressure range: 0.1 - 0.7MPa (high pressure type 1.0MPa)
  • Effective area mm 2 (Cv): metal seal 2.2 (0.12) - 16.2 (0.9); rubber seal 3.6 (0.2) - 21.6 (1.2)
  • Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
  • Response time (ms) standard 1W, high pressure 1.5W: metal seal 25 or less; rubber seal 30 or less
  • Ambient and fluid temperature: -10 to 50 C

  • Product Added to Cart
    SMC Corporation
    Valve; 3 posit exh ctr; 5 port; sol; 24VDC; DIN term; base mt
    Allied Stock #: 70979761
    Mfr's Part #: VQZ3451-5YZ1
    $91.460 Each
    Quantity added: