SMC Corporation VQC1A01N-51

Image may be a representation.
See specs for product details.
VCQ1000 5/4 Solenoid/Pilot/Spring Base Pneumatic Solenoid Valve
Mfr. Part#: VQC1A01N-51
Allied Stock#: 70074040

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$90.880 (Each)
1 $90.880
3 $86.340 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : 4-Position Dual 3-Port Valve, NC/NC
Number of Ports : 5
Primary Type : Solenoid Valve
Series : VQC Series
Type : Negative Common, DC
Voltage, Coil : 24 VDC

Overview

The VQC Series, with outstanding response times and long life, has five standard wiring packages which bring a world of ease to wiring and maintenance work, while the protective enclosures of three of them conform to IP67 standards for protection from dust and moisture. The use of multi-pin connectors to replace wiring inside manifold blocks provides flexibility when adding stations or changing manifold configuration.

Features:

  • Power Saving
  • Accommodates Gateway-Type Serial Wiring
  • Applicable to EX600 (Input/Output) Serial Transmission System (Fieldbus System)
  • Compact and High Flow
  • Connector Entry Direction Can Be Changed with a Single Push
  • Wide Variety of Prepackaged Wiring Configurations
  • Connector Type Manifold
  • Dual 3-Port Valves, 4 Positions

  • Product Added to Cart
    SMC Corporation
    VCQ1000 5/4 Solenoid/Pilot/Spring Base Pneumatic Solenoid Valve
    Allied Stock #: 70074040
    Mfr's Part #: VQC1A01N-51
    $90.880 Each
    Quantity added: