SMC Corporation VQ1101-5

Image may be a representation.
See specs for product details.
Valve; Solenoid; 6 mm; 15 W (Max.); 24 VDC; 2 Position Single; Metal; 0.5 MPa
Mfr. Part#: VQ1101-5
Allied Stock#: 70070844

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : 2 Position Single
Configuration : 2-Position Single
Function : Standard Type
Mounting Style : Base Mount
Number of Ports : 5
Power Rating : 15 W (Max.)
Pressure, Operating : 0.5 MPa
Primary Type : Solenoid Valve
Seal Type : Metal
Series : VQ1000 Series
Size, Port : 6 mm
Type : Solenoid
Valve Type : Solenoid
Voltage, Coil : 24 VDC

Overview

SMC's VQ Series 5-Port base mounted solenoid vales offer a space-saving profile, unprecedented high speed response, a long service life, a large flow capacity, innovative mounting methods and a variety of common wiring methods. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor. All pilot valves are compactly mounted on one side. The space-saving design of mounting all fittings on one side permits mounting in three directions. The non-bias, one-clamp structure permits easy valve replacement (plug-in unit).

  • High Speed Response (Dispersion Accuracy ±2 ms)
  • Long Service Life (200 mil cycles)
  • Space Saving Profile (Uses 45% Less Space)
  • Innovative Manifold Construction — Flip Type or Cassette

  • Product Added to Cart
    SMC Corporation
    Valve; Solenoid; 6 mm; 15 W (Max.); 24 VDC; 2 Position Single; Metal; 0.5 MPa
    Allied Stock #: 70070844
    Mfr's Part #: VQ1101-5
    $47.450 Each
    Quantity added: