SMC Corporation VNB404CS-F25A
Valve, process, SS, EPR seal, for flow control, NC, air pilot, 1"G port, 1MPa
Mfr. Part #: VNB404CS-F25A / RS Stock #: 70979771
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$272.49
3
$259.89
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
NC
Number of Ports
2
Operating Pressure
145 PSI
Type
Pilot
Overview
The VN series is a combination of process valves that can be operated with pressure differential zero and comes with many variations. The VNA series is used for controlling pneumatic systems or air-hydro circuits. The VNB series controls various fluids. VNC is used for controlling the cutting oils and coolants used in machine tools. VNH is for controlling high pressure cutting oils and coolants used in machine tools, and the VND series is for steam control.
Features:
Process valve series VNB
Air operated type
Orifice size: 7mm to 50mm
Port size: 1/8 to 2 Rc(PT)
Seal material: NBR, FPM, EPR
Features: