SMC Corporation VHK3-08F-08FL

Image may be a representation.
See specs for product details.
Valve; Finger; Air; 3 Port-P: 8mm; A: 8mm; Attached Bracket; 0-1 Mpa; Poppet Vlv
Mfr. Part#: VHK3-08F-08FL
Allied Stock#: 70244839
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$14.18 (Each)
1 $14.18
3 $13.67
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Size : 3 (3 Port)
Number of Ports : 3
Pressure, Operating : 1 MPa
Series : VHK Series
Size, Port : 8 (P Side), 8 (A Side) mm
Special Features : Attached Bracket; Large Effective Area: 2-17.5 Sq mm; Small Knob Operating Force: 0.43-1.4 kgfcm
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -5 °C
Type : Finger Valve
Valve Type : Poppet Valve Construction

Overview

Series VHK Finger Valves are suitable for vacuum applications. The valve direction clearly indicates whether the valve is open or closed. The series begins with minimum tube OD of 4 mm and there is no exhaust port for these valves.
Features:

  • Large Effective Area: 2.0 to 17.5 mm Squared
  • Small Know Operating Force: 0.43 to 1.4 kgfcm
  • Poppet Valve Construction with Few Seal Defects
  • Selection from Four Types in Accordance with the Piping Specifications

  • Product Added to Cart
    SMC Corporation
    Valve; Finger; Air; 3 Port-P: 8mm; A: 8mm; Attached Bracket; 0-1 Mpa; Poppet Vlv
    Allied Stock #: 70244839
    Mfr's Part #: VHK3-08F-08FL
    $14.180 Each
    Quantity added: