SMC Corporation TU1065G-20

Image may be a representation.
See specs for product details.
Tubing; Poly; 10mm OD; L 20m; Green; TU-Metric
Mfr. Part#: TU1065G-20
Allied Stock#: 70071276

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$63.00 (Per 66 ft. Coil)
1 $63.00
3 $59.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Diameter, Inner : 6.5 mm mm
Diameter, Outer : 10 mm mm
Length, Tube : 20 m m
Material : Polyurethane
Pressure, Operating : 0.8 @ 20°C MPa MPa
Product Header : TU Series Polyurethane Tubing
Series : TU Series
Special Features : Ensures the Longest Possible Tube Life due to Its Immunity to Hydrolysis
Temperature, Operating, Maximum : 60 (Air), 40 (Water) °C °C
Temperature, Operating, Minimum : -20 (Air), 0 (Water) °C °C
Type : Polyurethane

Overview

Applicable for compressed air, and general industry water. Consult SMC if using for other kind of fluid. Surge pressure must be under the max operating pressure. If exceeding that value, fitting may be damaged and tubing may burst.

Polyurethane tubing is fast becoming the ideal choice for pneumatic applications. It combines the elasticity of rubber with the chemical resistance normally reserved for plastics. Polyurethane can be put into two classifications, ester based and ether based. SMC offers both. Ether-based polyurethane is the preferred tubing material for general pneumatic applications due to its immunity to hydrolysis and its higher resistance to fungus and microorganism attacks. The ester-based polyurethane is a stronger compound but tends to hydrolyze with moisture. This hydrolysis process will degrade the material over time.

SMC's primary line of Polyurethane tubing is ether based, made from the highest quality compound available to ensure the longest tubing life.
Properties

  • Cut Resistance
  • Excellent Memory
  • Wide Temperature Range
  • Low Compression Set
  • Low Gas Permeability
  • Kink Resistant
  • Tear Resistant
  • Abrasion Resistant
  • Extreme Flexibility
  • Good Chemical Resistance
    Specifications
  • Temp. Range: –4°F to 140°F
  • Max. Operating Pressure: 115 psi (68°F)
  • Hardness: Shore A 95

  • Product Added to Cart
    SMC Corporation
    Tubing; Poly; 10mm OD; L 20m; Green; TU-Metric
    Allied Stock #: 70071276
    Mfr's Part #: TU1065G-20
    $63.000 Per 66 ft. Coil
    Quantity added: