SMC Corporation TIA01B-33

Image may be a representation.
See specs for product details.
Tubing; Nylon 12; 3.18mm OD; 2.18mm ID; Black; 100 ft; 1.5 MPa (Max.); Air/Water
Mfr. Part#: TIA01B-33
Allied Stock#: 70074216

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.61 (Per 100 ft. Coil)
1 $17.61
3 $16.98
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Inner : 2.18 mm
Diameter, Outer : 3.18 mm
Length per Roll : 100 ft.
Length, Tube : 100 ft. ft.
Material : Nylon
Operating Fluid : Air⁄Water
Pressure, Operating : 1.5 MPa MPa
Product Header : TIA Series Nylon Tubing
Radius, Bending : 15 mm (Min.)
Series : TIA Series
Special Features : Broad Chemical Resistance, Low Moisture Absorption, Elastic Memory, High Impact Resistance, High Thermal Resistance, Light Weight, High Abrasion Resistance, Good Flexibility
Standards : UL Listed, CSA Certified, CE Marked
Temperature, Operating, Maximum : +60 °C °C
Temperature, Operating, Minimum : -20 °C °C
Type : Nylon

Overview

Properties:

  • Dimensional Stability
  • Low Moisture Absorption
  • Elastic Memory
  • High Impact Resistance
  • High Thermal Resistance
  • Light Weight
  • Wide Temperature Range
  • High Abrasion Resistant
  • Good Flexibility
  • Broad Chemical Resistance
    Specifications:
  • Temp. Range: –4°F to 140°F
  • Max. Operating Pressure: 220 psi (68°F)
  • Hardness: Shore D 70
  • Packaged in Bags Except Noted

  • Product Added to Cart
    SMC Corporation
    Tubing; Nylon 12; 3.18mm OD; 2.18mm ID; Black; 100 ft; 1.5 MPa (Max.); Air/Water
    Allied Stock #: 70074216
    Mfr's Part #: TIA01B-33
    $17.610 Per 100 ft. Coil
    Quantity added: