SMC Corporation SYJ3123-6LOU-M3

Image may be a representation.
See specs for product details.
Valve; sgl sol; body port
Manufacturer #: SYJ3123-6LOU-M3
Allied Stock #: 70400528
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$39.48 (Each)
1 $39.48
3 $37.51
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : SYJ Family
Series : 3000 Series

Overview

SMC SYJ Family | 3000 Series — 4 & 5 Port Solenoid Valves for All Types:

The SYJ Valve is an innovative combination of space efficiency and performance superiority which provides real value to the design solution. Whether designed in a manifold or used as a single valve, this small profile increases design flexibility and minimizes space requirements. The SYJ valve utilizes a low power (0.5 watts standard) pilot solenoid design, which dramatically reduces thermal heat generation. This improves performance, decreases operating costs, and allows for direct control by PLC output relays. All electrical connections for SYJ Valves are available with lights and surge suppression. SYJ series valves can be configured on base mounted manifolds, or individually on sub-plates, creating a variety of solutions to meet your broadest engineering needs.

Features:

  • Fluid: air
  • Operating pressure range: 0.15 - 0.7MPa
  • Effective area mm 2 (Cv): 5 port body ported 0.9 (0.05)
  • 5 port base mounted w/sub-plate 1.8 (0.1)
  • Coil rated voltage: 3, 5, 6, 12, 24VDC;
  • 100, 110, 200, 220VAC
  • Ambient & fluid temp: max. 50°C

  • Product Added to Cart
    SMC Corporation
    Valve; sgl sol; body port
    Allied Stock #: 70400528
    Mfr's Part #: SYJ3123-6LOU-M3
    $39.480 Each
    Quantity added: