SMC Corporation SY5360-5YO-01F-Q

Image may be a representation.
See specs for product details.
Valve; 3 posit closed ctr; sol; 5/3; 24VDC; 1/8G port; cassette
Mfr. Part#: SY5360-5YO-01F-Q
Allied Stock#: 70883700
Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$94.84 (Each)
1 $94.84
3 $90.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : SY Legacy Family
Series : SY5000 Series
Voltage, Coil : 24 VDC

Overview

SMC SY Legacy Family | SY5000 Series — All Types | 5 Port Solenoid Valve:

Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.

Features:

  • Fluid: air
  • Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa
  • Effective area mm 2 (Cv): body ported 10.6 (0.59); base mounted 12.6 (0.7)
  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
  • Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 32ms or less
  • Ambient & fluid temperature: 50°C

  • Product Added to Cart
    SMC Corporation
    Valve; 3 posit closed ctr; sol; 5/3; 24VDC; 1/8G port; cassette
    Allied Stock #: 70883700
    Mfr's Part #: SY5360-5YO-01F-Q
    $94.840 Each
    Quantity added: