SMC Corporation SY3220-5LOU-C4-Q
SY3000 5/2 Solenoid/Pilot Stand-Alone Pneumatic Control Valve, 196.3nl/min
Mfr. Part #: SY3220-5LOU-C4-Q / RS Stock #: 70403033
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$89.79
3
$85.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
SY Legacy Family
Mounting Type
Base
Type
Solenoid Valve
Overview
Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The Series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.
Fluid: air
Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa
Effective area mm 2 (Cv): body ported 10.6 (0.59); base mounted 12.6 (0.7)
Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC
Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 32ms or less
Ambient & fluid temperature: 50°C