SMC Corporation SY3220-5GZ-M5-F2

Image may be a representation.
See specs for product details.
Valve; dbl sol; body pt; M5
Mfr. Part#: SY3220-5GZ-M5-F2
Allied Stock#: 70523958
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$66.530 (Each)
1 $66.530
3 $63.200
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : SY3000 Series

Overview

Series SY offers major advances in valve performance for cost-effective solutions to your requirements. The Series offers high flow with low power consumption in a compact design. The SY is available in body ported or base mounted styles and can be used individually or manifold mounted.


  • Fluid: air

  • Operating pressure range: (internal pilot) 0.1 - 0.7MPa (external pilot) -100kPa to 0.7MPa (external pilot, pilot pressure range) 0.25 - 0.7MPa

  • Effective area mm 2 (Cv): body ported 10.6 (0.59); base mounted 12.6 (0.7)

  • Coil rated voltage: 3, 5, 6, 12, 24VDC; 100, 110, 200, 220VAC

  • Response time (0.5MPa) w/o indicator light & surge voltage suppressor: 32ms or less

  • Ambient & fluid temperature: 50°C

  • Product Added to Cart
    SMC Corporation
    Valve; dbl sol; body pt; M5
    Allied Stock #: 70523958
    Mfr's Part #: SY3220-5GZ-M5-F2
    $66.530 Each
    Quantity added: