SMC Corporation SRH4010-N04

Image may be a representation.
See specs for product details.
REGULATOR; S/STEEL; CLEAN
Manufacturer #: SRH4010-N04
Allied Stock #: 70071818
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$359.16 (Each)
1 $359.16
3 $341.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Size : 3/8 in.
Pressure, Operating : 145.04 PSI (1 MPa)
Proof Pressure : 217.6 PSI (1.5 MPa)
Series : SR Series
Size, Port : 1/2" Rc
Temperature, Ambient : 0 to 60°C
Thread Type : NPT

Overview

Clean Regulator, SRH Series
The SRH series from SMC are stainless steel contamination controlled regulators. These clean regulators have outstanding corrosion resistance, designed to minimize residual fluid and assembled without any use of oil. The regulator design includes an intake / exhaust port in the diaphragm compartment which facilitates flow.

Product Added to Cart
SMC Corporation
REGULATOR; S/STEEL; CLEAN
Allied Stock #: 70071818
Mfr's Part #: SRH4010-N04
$359.160 Each
Quantity added: