SMC Corporation PSE530-R06

Image may be a representation.
See specs for product details.
Push In 6 mm Pressure Switch; 0Mpa to 1(Operating) MPa; 1.5 (Proof) MPa
Mfr. Part#: PSE530-R06
Allied Stock#: 70073621

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$52.450 (Each)
1 $52.450
3 $49.830 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : PSE Series

Overview

Compact Pneumatic Pressure Sensor
Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications. PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.

Product Added to Cart
SMC Corporation
Push In 6 mm Pressure Switch; 0Mpa to 1(Operating) MPa; 1.5 (Proof) MPa
Allied Stock #: 70073621
Mfr's Part #: PSE530-R06
$52.450 Each
Quantity added: