SMC Corporation PF2A551-04-1

Image may be a representation.
See specs for product details.
SMC; 100 L/min Flow Controller; Rc 1/2; Analogue; 12 - 24 V dc
Mfr. Part#: PF2A551-04-1
Allied Stock#: 70073601

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$437.400 (Each)
1 $437.400
3 $415.530 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Display Type : Digital
Series : PF Series

Overview

PF2A Air Flow Switch
In-line thermal flow switch with digital display and two outputs. The outputs can be set to switch when a specific flow rate or volume is reached, or they can provide a pulse for every 0.1 - 5 liter of flow volume depending on model.

Product Added to Cart
SMC Corporation
SMC; 100 L/min Flow Controller; Rc 1/2; Analogue; 12 - 24 V dc
Allied Stock #: 70073601
Mfr's Part #: PF2A551-04-1
$437.400 Each
Quantity added: