SMC Corporation NZHI13BS-T01-T02

Image may be a representation.
See specs for product details.
VACUUM EJECTOR; 1/8INCH SUP
Manufacturer #: NZHI13BS-T01-T02
Allied Stock #: 70073581

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$27.98 (Each)
1 $27.98
3 $26.97
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Nozzle : 1.3 mm
Inlet Port Size : 1/8 NPT in.
Model Number : Box Type
Pressure, Vacuum : 660 mmHg
Series : NZHI Series
Type : Vacuum Ejector
Vacuum Port Size : 1/4 NPT in.

Overview

SMC Vacuum Generators use compressed air to generate vacuum using a venturi. Vacuum levels down to –25 In./HG (–85 KPa) is obtained from single and multi stage units with suction flow greater than 7 SCFM. SMC's vacuum generators can be connected via a manifold or used individually. These compact devices can also be customized to integrate suction filters, vacuum switches, and supply/release valves onto the generator. Additionally, SMC's generators can be configured to manage distribution of vacuum from a external vacuum source.

ZL Series Multi Stage Vacuum Ejector

  • Generates Higher Vacuum Flows for Larger Applications
  • Integrated Vacuum Gauge
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings or Piped Connections
    ZU Series Compact Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer
  • Integrated One-Touch Fittings
    ZH Series Inline Vacuum Ejector with One-Touch Fitting
  • Compact Design Allows Installation Very Close to Work
  • Built-In Exhaust Silencer or Piped Exhaust Style Available
  • Integrated One-Touch Fittings

  • Product Added to Cart
    SMC Corporation
    VACUUM EJECTOR; 1/8INCH SUP
    Allied Stock #: 70073581
    Mfr's Part #: NZHI13BS-T01-T02
    $27.980 Each
    Quantity added: