SMC Corporation NCDMC106-0200-XC6

Image may be a representation.
See specs for product details.
Actuator; Cylinder; Single Rod; Bore 1.0625"; Stroke 2"; Port 1/8" NPT; Double Acting
Manufacturer #: NCDMC106-0200-XC6
Allied Stock #: 70070590
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$34.02 (Each)
1 $34.02
3 $32.32
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Body Style : Single Rod
Material, Body : Stainless Steel
Mounting Type : Rear Pivot
Pressure Range : 0.06 to 1.7 MPa
Primary Type : Pneumatic Cylinder
Product Header : NCM Series Standard Air Cylinder
Series : NCDM Series
Size, Bore : 1-1/16 "
Size, Port : 1/8 NPT
Special Features : Auto Switch
Speed, Piston : 50 to 500 mm/Sec.
Stroke : 2 "
Type : Actuator

Overview

Series NCM stainless steel cylinder offers space savings, high performance and interchangeability with other stainless steel cylinders. A wear ring extends the seal life and a bronze rod bushing is standard on all bore sizes. The NCM is auto-switch capable without any change in cylinder dimension.
Features:

  • Stainless Steel
  • Industry Interchangeable
  • Built-In Magnet for Auto Switch Function
  • NCDMB — Front Nose Mount
  • NCDME — Double End Mount
  • Other Mounts and Bore Sizes Available

  • Product Added to Cart
    SMC Corporation
    Actuator; Cylinder; Single Rod; Bore 1.0625"; Stroke 2"; Port 1/8" NPT; Double Acting
    Allied Stock #: 70070590
    Mfr's Part #: NCDMC106-0200-XC6
    $34.020 Each
    Quantity added: