SMC Corporation NCDGBA50-0200

Image may be a representation.
See specs for product details.
Actuator; Cylinder; Single Rod; Bore 2"; Stroke 2"; Port 1/4" NPT; Double Acting; NCG
Manufacturer #: NCDGBA50-0200
Allied Stock #: 70071774
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$85.79 (Each)
1 $85.79
3 $81.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Body Style : Single Rod
Material, Body : Aluminum Alloy
Mounting Type : Basic
Pressure Range : 0.05 to 1 MPa
Primary Type : Cylinder
Product Header : NCG Series Air Cylinder
Series : NCDG Series
Size, Bore : 2 "
Size, Port : 1/4 NPT
Special Features : Auto Switch/Repairable
Speed, Piston : 50 to 1000 mm/Sec.
Stroke : 2 "
Type : Cylinder

Overview

The repairable NCG cylinder is lighter and more economical than a conventional tie-rod style cylinder and can withstand higher side loads than a compact cylinder. The tube and covers are hard anodized to improve impact and scratch resistance. In addition to these features, a piston wear ring is available as standard to improve the side loading capabilities. The NCG series is available in six bore sizes ranging from 20 mm to 63 mm and with eight different mounting styles. NCG cylinders are now stocked at SMC's Indianapolis production facility. Cylinders can be shipped directly from stock or accessorized with mounting kits and/or auto-switches in the factory.
Features:

  • Repairable
  • High Speed Operation
  • Quick and Easy Maintenance
  • Longer Cylinder Life Than Any Crimp Style Cylinder

  • Product Added to Cart
    SMC Corporation
    Actuator; Cylinder; Single Rod; Bore 2"; Stroke 2"; Port 1/4" NPT; Double Acting; NCG
    Allied Stock #: 70071774
    Mfr's Part #: NCDGBA50-0200
    $85.790 Each
    Quantity added: