SMC Corporation NC1A150-PS
Seal Kit for NCA1-150 tie rod cylinder
Mfr. Part #: NC1A150-PS / RS Stock #: 70396453
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.60
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
NCA1 to 150 tie rod Cylinder
Type
Seal Kit
Overview
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labor.,Fluid: air/inert gas,Operating pressure range: 0.10 - 1.0MPa,Effective area mm 2 (Cv):2 position metal seal 72.0 (4.0);2 position rubber seal 79.2 (4.4)3 position metal seal 41.4 (2.3) - 72.0 (4.0);3 position rubber seal 45.0 (2.5) - 79.2 (4.4),Coil rated voltage: 12, 24VDC;100, 110, 200, 220VAC,Response time (ms) standard 1W:metal seal 20 or less to 62 or less;rubber seal 25 or less to 75 or less,Ambient & fluid temperature: metal seal -10 to 50°C;rubber seal -5 to 50°C