SMC Corporation MY1M40-475
Cylinder, slide bearing guide type, rodless, 40x475mm stroke
Mfr. Part #: MY1M40-475 / RS Stock #: 70988181
Price
Qty.
Standard Price
1
$628.50
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Bearing Type
Slide
Body Material
Aluminum Alloy
Body Style
Rodless
Mounting Type
Basic
Piston Speed
100 to 1000 mm/s mm/s
Type
Cylinder, Rodless
Overview
For long strokes with compact size and an integrated guide, the MY1 series rodless actuator provides an ideal solution. The MY1 mechanical joint rodless cylinder includes four standard models, which allow the appropriate bearing style to be selected in order to match the accuracy and load requirements of your application. If necessary, you can also combine the basic MY1 cylinder with an external guide in order to create a special engineered solution. Piping options can be selected according to the application. MY1 is available in 9 bore sizes from 16mm to 100mm. Standard strokes are available up to 2000mm with a 5000mm long stroke option on some bore sizes.
Features:
-? Mechanical joint rodless cylinder
-? Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80, 100 *
-? Strokes from 100mm through 5000mm depending upon bore size
-? With one or two stroke adjusters with or without shocks
-? Variety of switches and lead wire lengths
Features:
-? Mechanical joint rodless cylinder
-? Bore sizes: 16, 20, 25, 32, 40, 50, 63, 80, 100 *
-? Strokes from 100mm through 5000mm depending upon bore size
-? With one or two stroke adjusters with or without shocks
-? Variety of switches and lead wire lengths