SMC Corporation MXS8-20

Image may be a representation.
See specs for product details.
Slide Table; Integrated; 60x40mm; Bore 8mm; Stroke 20mm; Port M5x0.8
Mfr. Part#: MXS8-20
Allied Stock#: 70071059

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$274.680 (Each)
1 $274.680
3 $264.810
Availability

6 can ship immediately.

5 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Body Style : Integrated
Material, Body : Aluminium Alloy
Mounting Type : Body
Pressure Range : 0.15 to 0.7 MPa
Primary Type : Pneumatic Cylinder
Product Header : MXS Series Air Slide Table
Series : MXS Series
Size, Bore : 8 mm
Size, Port : M5
Speed, Piston : 50 to 500 mm/Sec.
Stroke : 20 mm
Temperature, Ambient : -10 to +60 °C
Type : Slide Table

Overview

SMC's MXS Series precision pneumatic slide tables are designed for precision assembly applications. Typical applications include positioning pallets on a conveyor and providing movement on the Z-axis in pick and place operations. A wide variety of options are available for this series including stroke adjusters, shock absorbers, buffer mechanisms, end lock and axial piping.

Compatible auto switches include D-A90, D-A93, D-A96, D-F9N, D-F9P, D-F9B, D-F9NW, D-F9PW and D-F9BW among others. Stroke Adjusters may be ordered as an accessory as well: MXS-(AS or AT) (bore size) For example, use part# MXS-AS6 for a extension end stroke adjuster for the 6mm bore slide tables.


Features:

  • Work table and air cylinder are integrated compactly
  • Ideal for precise assembly
  • Housing grooves on body for flush mounting of auto switches
  • Dual piston rod ensures twice the thrust of the current cylinder
  • Mounting possible in 3 directions (side - body tapped, side - thru hole, axial - body tapped)

  • Product Added to Cart
    SMC Corporation
    Slide Table; Integrated; 60x40mm; Bore 8mm; Stroke 20mm; Port M5x0.8
    Allied Stock #: 70071059
    Mfr's Part #: MXS8-20
    $274.680 Each
    Quantity added: