SMC Corporation MXS6L-30

Image may be a representation.
See specs for product details.
Slide Table; dbl act; 6mm bore; 30mm stroke; Rc
Mfr. Part#: MXS6L-30
Allied Stock#: 70788672
Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$289.240 (Each)
1 $289.240
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Material, Body : Aluminium Alloy
Mounting Type : Body
Series : MXS Series
Size, Bore : 6
Size, Port : M3
Stroke : 30
Type : Slide Table

Overview

SMC's MXS Series precision pneumatic slide tables are designed for precision assembly applications. Typical applications include positioning pallets on a conveyor and providing movement on the Z-axis in pick and place operations. A wide variety of options are available for this series including stroke adjusters, shock absorbers, buffer mechanisms, end lock and axial piping.

Compatible auto switches include D-A90, D-A93, D-A96, D-F9N, D-F9P, D-F9B, D-F9NW, D-F9PW and D-F9BW among others. Stroke Adjusters may be ordered as an accessory as well: MXS-(AS or AT) (bore size) For example, use part# MXS-AS6 for a extension end stroke adjuster for the 6mm bore slide tables.


Features:

  • Work table and air cylinder are integrated compactly
  • Ideal for precise assembly
  • Housing grooves on body for flush mounting of auto switches
  • Dual piston rod ensures twice the thrust of the current cylinder
  • Mounting possible in 3 directions (side - body tapped, side - thru hole, axial - body tapped)

  • Product Added to Cart
    SMC Corporation
    Slide Table; dbl act; 6mm bore; 30mm stroke; Rc
    Allied Stock #: 70788672
    Mfr's Part #: MXS6L-30
    $289.240 Each
    Quantity added: