SMC Corporation MXS25L-30A

Image may be a representation.
See specs for product details.
Slide Table; Integrated; 107x92mm; Bore 25mm; Stroke 30mm; Port BSP_Rc 1/8
Manufacturer #: MXS25L-30A
Allied Stock #: 70073368

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$512.04 (Each)
1 $512.04
3 $486.44
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuation : Double Acting
Material, Body : Aluminium Alloy
Mounting Type : Body
Primary Type : Integrated
Series : MXS Series
Size, Bore : 25 mm
Size, Port : 1/8 British Standard Pipe Taper (BSPT)
Stroke : 30 mm
Type : Slide Table

Overview

SMC's MXS Series precision pneumatic slide tables are designed for precision assembly applications. Typical applications include positioning pallets on a conveyor and providing movement on the Z-axis in pick and place operations. A wide variety of options are available for this series including stroke adjusters, shock absorbers, buffer mechanisms, end lock and axial piping.

Compatible auto switches include D-A90, D-A93, D-A96, D-F9N, D-F9P, D-F9B, D-F9NW, D-F9PW and D-F9BW among others. Stroke Adjusters may be ordered as an accessory as well: MXS-(AS or AT) (bore size) For example, use part# MXS-AS6 for a extension end stroke adjuster for the 6mm bore slide tables.


Features:

  • Work table and air cylinder are integrated compactly
  • Ideal for precise assembly
  • Housing grooves on body for flush mounting of auto switches
  • Dual piston rod ensures twice the thrust of the current cylinder
  • Mounting possible in 3 directions (side - body tapped, side - thru hole, axial - body tapped)

  • Product Added to Cart
    SMC Corporation
    Slide Table; Integrated; 107x92mm; Bore 25mm; Stroke 30mm; Port BSP_Rc 1/8
    Allied Stock #: 70073368
    Mfr's Part #: MXS25L-30A
    $512.040 Each
    Quantity added: