SMC Corporation MHZJ2-20D
Gripper,parallel type,20mm,w/dust cover
Mfr. Part #: MHZJ2-20D / RS Stock #: 70605901
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$358.82
Product Specifications
Product Attribute
Attribute Value
Search
Actuation
Double Acting
Body Style
Parallel
Bore Size
20 mm
Family Name
MHZ Series
Stroke
18 mm
Type
Gripper
Overview
SMC MHZ2/MHZJ2 Series 2 Finger Pneumatic Grippers with Integral Linear Guide:
SMC's MHZ2/MHZJ2 Series pneumatic parallel type 2 finger grippers are designed for gripping and centering in applications that require high rigidity. Martensitic stainless steel fingers, an integrated linear guide and two dowel pins prevent slippage. The series boasts a variety of mounting options (axial mount using tapped holes or end boss, lateral mount using tapped holes or thru holes, or vertical mount using tapped holes). Gripping choices include single acting (normally open or normally closed) and double acting. Finger options include standard, flat and narrow positions as well as a variety of bore sizes from 6 to 40mm. Other finger options include standard tap, side tap, standard thru holes and top taps on flat fingers. Long stroke versions are also available, as well as compact and clean room versions and versions with dust covers.
The MHZ2 Series gripper has an integrated linear guide for high rigidity, positioned with two dowel pins to prevent guide slippage. It has mounting versatility on three sides, in five configurations. Available in single acting (N.O., N.C.) and double acting.
The MHZ2 Series gripper has an integrated linear guide for high rigidity, positioned with two dowel pins to prevent guide slippage. It has mounting versatility on three sides, in five configurations. Available in single acting (N.O., N.C.) and double acting.
MHZ2 Features:
Integrated linear guide for high rigidity
High repeatability +/- .01mm
Auto switch capable
Choice of finger types
High degree of mounting flexibility
Bore sizes: 6, 10, 16, 20, 25, 32, 40 mm
Standard, narrow and flat finger options
Option for NSF-H1, food grade lubricant
MHZJ2 Features:
Bore sizes: 6, 10, 16, 20, 25 mm
High repeatability: ±0.01 mm
Dust covers: chloroprene rubber, fluororubber, silicone rubber
Option for NSF-H1, food grade lubricant
Auto switch capable
SMC's MHZ2/MHZJ2 Series pneumatic parallel type 2 finger grippers are designed for gripping and centering in applications that require high rigidity. Martensitic stainless steel fingers, an integrated linear guide and two dowel pins prevent slippage. The series boasts a variety of mounting options (axial mount using tapped holes or end boss, lateral mount using tapped holes or thru holes, or vertical mount using tapped holes). Gripping choices include single acting (normally open or normally closed) and double acting. Finger options include standard, flat and narrow positions as well as a variety of bore sizes from 6 to 40mm. Other finger options include standard tap, side tap, standard thru holes and top taps on flat fingers. Long stroke versions are also available, as well as compact and clean room versions and versions with dust covers.
The MHZ2 Series gripper has an integrated linear guide for high rigidity, positioned with two dowel pins to prevent guide slippage. It has mounting versatility on three sides, in five configurations. Available in single acting (N.O., N.C.) and double acting.
The MHZ2 Series gripper has an integrated linear guide for high rigidity, positioned with two dowel pins to prevent guide slippage. It has mounting versatility on three sides, in five configurations. Available in single acting (N.O., N.C.) and double acting.
MHZ2 Features:
MHZJ2 Features: