SMC Corporation MGPM80TN-75Z

Image may be a representation.
See specs for product details.
Cylinder; Compact; Guide; Slide Bearing; 80mm Bore; 75mm Stroke; 3/8" NPT Ports
Manufacturer #: MGPM80TN-75Z
Allied Stock #: 70277961
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$565.27 (Each)
1 $565.27
3 $537.01
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Body Style : Compact
Series : MGP Series
Size, Bore : 80 mm
Size, Port : 3/8 NPT
Stroke : 75 mm
Thread Type : NPT
Type : Guided

Overview

The MGPM-Z is designed for high side load applications found in material handling, lifting and stopping. The cylinder utilizes an ultra-compact design by incorporating the cylinder body as part of the guide body. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity.
The MGPM-Z is the latest generation of guided cylinders and offers high load capability, longer strokes, 2 port locations, switch mounting grooves on two sides and more versatile T-slot mounting.
Features:

  • Operating Pressure: 17.4-145 psi (16 mm Bore), 14.5-145 psi (20 to 40 mm Bore)
  • Piston Speed: 50 to 500 mm/Sec
  • Stroke Length Tolerance: +1.5 mm
  • Four Mounting Styles Provided
  • Piping Is Possible from Two Directions
  • Auto Switches Can Be Mounted on Two Sides
  • High Mounting and Piping Flexibility
  • Optional Air Cushion for Softer Stops
  • Optional Stroke End Lock
  • Optional Heavy-Duty Guide Rods for Extra Side Load Capacity
  • Weight Reduced by Up to 17% with a Shorter Guide Rod and Thinner Plate

  • Product Added to Cart
    SMC Corporation
    Cylinder; Compact; Guide; Slide Bearing; 80mm Bore; 75mm Stroke; 3/8" NPT Ports
    Allied Stock #: 70277961
    Mfr's Part #: MGPM80TN-75Z
    $565.270 Each
    Quantity added: